Renesas Electronics UPD70F3825GB(R)-GAH-AX, 32bit V850ES Microcontroller, V850ES/JE3-H, 48MHz, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 757-8557
- Mfr. Part No.:
- UPD70F3825GB(R)-GAH-AX
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 757-8557
- Mfr. Part No.:
- UPD70F3825GB(R)-GAH-AX
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
V850ES/JE3-H Family 32-Bit Microcontrollers
The V850ES/JE3-H series devices are 32-bit single-chip microcontrollers with a V850ES processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.
48MHz V850ES core MCU with up to 256KB Flash memory
45 x GPIO
CRC generator
DMA controller
CAN bus interface
USB 2.0 controller
6-phase PWM motor controller
I²C bus interface
10-channel 10-bit ADC
1-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
Applications: Industrial control, domestic appliances
45 x GPIO
CRC generator
DMA controller
CAN bus interface
USB 2.0 controller
6-phase PWM motor controller
I²C bus interface
10-channel 10-bit ADC
1-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
Applications: Industrial control, domestic appliances
Specifications
Attribute | Value |
---|---|
Family Name | V850ES/JE3-H |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | V850ES |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 24 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 2.85 → 3.6 V |
Number of CAN Channels | 1 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Number of I2C Channels | 2 |
Pulse Width Modulation | 1(Motor Control) |
Width | 10mm |
Program Memory Type | Flash |
Number of LIN Channels | 4 |
Height | 1.4mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Dimensions | 10 x 10 x 1.4mm |
ADCs | 10 x 10 bit |
Number of PCI Channels | 0 |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
- RS Stock No.:
- 757-8557
- Mfr. Part No.:
- UPD70F3825GB(R)-GAH-AX
- Brand:
- Renesas Electronics