Renesas Electronics UPD78F1146AF1-AN1-A, 16bit 78K0R Microcontroller, UPD, 20MHz, 256 kB Flash, 64-Pin FBGA
- RS Stock No.:
- 757-8478
- Mfr. Part No.:
- UPD78F1146AF1-AN1-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 757-8478
- Mfr. Part No.:
- UPD78F1146AF1-AN1-A
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
78K0R Series 8-Bit Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | UPD |
Package Type | FBGA |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | 78K0R |
Data Bus Width | 16bit |
Program Memory Size | 256 kB |
Maximum Frequency | 20MHz |
RAM Size | 12 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of USART Channels | 0 |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 5 x 5 x 0.69mm |
Number of PCI Channels | 0 |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | CISC |
Maximum Number of Ethernet Channels | 0 |
ADCs | 8 x 10 bit |
Width | 5mm |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1(6 Channel) |
Height | 0.69mm |
- RS Stock No.:
- 757-8478
- Mfr. Part No.:
- UPD78F1146AF1-AN1-A
- Brand:
- Renesas Electronics