Renesas Electronics R5F2L35CMNFP#V0, 16bit R8C Microcontroller, R8C, 20MHz, 128 kB Flash, 52-Pin LQFP
- RS Stock No.:
- 757-8402
- Mfr. Part No.:
- R5F2L35CMNFP#V0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 757-8402
- Mfr. Part No.:
- R5F2L35CMNFP#V0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
R8C/Lx Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/Lx Series of microcontrollers have built-in LCD drive control circuits, that can support a variety of LCD panel devices. Maximum operating frequency is 20MHz.
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 52 |
Device Core | R8C |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 20MHz |
RAM Size | 10 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of UART Channels | 3 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 10.1 x 10.1 x 1.4mm |
Width | 10.1mm |
ADCs | 1(12 x 10 bit) |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1(11 Channel) Timer RB, Timer RC, Timer RD, Timer RG |
Number of LIN Channels | 1 |
Height | 1.4mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -20 °C |
- RS Stock No.:
- 757-8402
- Mfr. Part No.:
- R5F2L35CMNFP#V0
- Brand:
- Renesas Electronics