Renesas Electronics R5F213G6CNSP#U0, 16bit R8C Microcontroller, R8C, 20MHz, 32 kB Flash, 24-Pin LSSOP
- RS Stock No.:
- 757-8377
- Mfr. Part No.:
- R5F213G6CNSP#U0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 757-8377
- Mfr. Part No.:
- R5F213G6CNSP#U0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 24 |
Device Core | R8C |
Data Bus Width | 16bit |
Program Memory Size | 32 kB |
Maximum Frequency | 20MHz |
RAM Size | 2.5 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of USART Channels | 0 |
Minimum Operating Temperature | -20 °C |
Height | 1.15mm |
Number of LIN Channels | 1 |
Dimensions | 7.9 x 5.7 x 1.15mm |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC |
Width | 5.7mm |
ADCs | 8 x 10 bit |
Maximum Operating Temperature | +85 °C |
Length | 7.9mm |
Pulse Width Modulation | 1 (4 Channel) Timer RB, Timer RC |