Renesas Electronics R5F56218BDFB#V0, 32bit RX Microcontroller, RX600, 100MHz, 512 kB Flash, 144-Pin LFQFP
- RS Stock No.:
- 757-8184
- Mfr. Part No.:
- R5F56218BDFB#V0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 757-8184
- Mfr. Part No.:
- R5F56218BDFB#V0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
RX621 Microcontrollers
The RX621 family of 32-bit microcontrollers features 100MHz high-speed operation and enhanced communications functions.
100MHz 32-bit RX core microcontroller
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Specifications
Attribute | Value |
---|---|
Family Name | RX600 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 100MHz |
RAM Size | 96 kB |
USB Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of UART Channels | 6 |
Number of CAN Channels | 1 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of I2C Channels | 2 |
Number of Ethernet Channels | 1 |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 1 |
Minimum Operating Temperature | -40 °C |
Height | 1.4mm |
Width | 20.1mm |
ADCs | 4-ch x 10-bit, 8-ch x 12-bit |
Pulse Width Modulation | 1 (32 Channel) MTU2, 1 (4 Channel) TMR |
Length | 20.1mm |
Instruction Set Architecture | CISC |
Number of ADC Units | 3 |
Number of LIN Channels | 0 |
Dimensions | 20.1 x 20.1 x 1.4mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 757-8184
- Mfr. Part No.:
- R5F56218BDFB#V0
- Brand:
- Renesas Electronics