- RS Stock No.:
- 757-4873
- Mfr. Part No.:
- C8051F800-GM
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 757-4873
- Mfr. Part No.:
- C8051F800-GM
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
C8051F8xx Microcontollers, Silicon Labs
High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)
2 to 16 kB of on-chip Flash memory
256 to 512 bytes of on-chip RAM
single or multi channel ADC
Integrated 24.5 MHz internal oscillator
SMBus/I2C, UART and SPI serial interfaces
3 or 4 16-bit timers
2 to 16 kB of on-chip Flash memory
256 to 512 bytes of on-chip RAM
single or multi channel ADC
Integrated 24.5 MHz internal oscillator
SMBus/I2C, UART and SPI serial interfaces
3 or 4 16-bit timers
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 24.5MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 0 |
Width | 4mm |
Length | 4mm |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Harvard |
Pulse Width Modulation | 1(16 bit), 1(8 → 15 bit) |
Height | 1mm |
Number of LIN Channels | 0 |
ADCs | 1(16 x 10 bit) |
Dimensions | 4 x 4 x 1mm |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
- RS Stock No.:
- 757-4873
- Mfr. Part No.:
- C8051F800-GM
- Brand:
- Silicon Labs