NXP LPC1111FHN33/102,5, 32bit ARM Cortex M0 Microcontroller, LPC1100L, 50MHz, 8 kB Flash, 33-Pin HVQFN
- RS Stock No.:
- 741-3882
- Mfr. Part No.:
- LPC1111FHN33/102,5
- Brand:
- NXP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 741-3882
- Mfr. Part No.:
- LPC1111FHN33/102,5
- Brand:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
Note
NXP is a trademark of NXP B.V.
ARM Cortex Microcontrollers, NXP
Specifications
Attribute | Value |
---|---|
Family Name | LPC1100L |
Package Type | HVQFN |
Mounting Type | Surface Mount |
Pin Count | 33 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 8 kB |
Maximum Frequency | 50MHz |
RAM Size | 2 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1(13 Channel) |
Width | 7.1mm |
ADCs | 8 x 10 bit |
Length | 7.1mm |
Program Memory Type | Flash |
Dimensions | 7.1 x 7.1 x 1mm |
Number of LIN Channels | 0 |
Height | 1mm |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
- RS Stock No.:
- 741-3882
- Mfr. Part No.:
- LPC1111FHN33/102,5
- Brand:
- NXP