- RS Stock No.:
- 738-0675
- Mfr. Part No.:
- ATTINY84A-MU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 738-0675
- Mfr. Part No.:
- ATTINY84A-MU
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 1.024 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 1 |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Pulse Width Modulation | 1(2 Channel) |
Program Memory Type | Flash |
Dimensions | 4 x 4 x 0.2mm |
Number of LIN Channels | 0 |
Height | 0.2mm |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
ADCs | 8 x 10 bit |
Maximum Number of Ethernet Channels | 0 |