- RS Stock No.:
- 715-4674
- Mfr. Part No.:
- PIC18F46K80-I/ML
- Brand:
- Microchip
Available to back order for despatch 18/06/2024
Added
Price Each
£3.68
(exc. VAT)
£4.42
(inc. VAT)
Units | Per unit |
1 - 24 | £3.68 |
25 - 99 | £3.50 |
100 + | £3.32 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-4674
- Mfr. Part No.:
- PIC18F46K80-I/ML
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 1.024 kB, 3.648 kB |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of USART Channels | 2 |
Number of CAN Channels | 1 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 1 |
Pulse Width Modulation | 1 x 10 bit, 4 x 10 bit |
Width | 8mm |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 8mm |
ADCs | 11 x 12 bit |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 0.88mm |
Number of LIN Channels | 0 |
Dimensions | 8 x 8 x 0.88mm |
- RS Stock No.:
- 715-4674
- Mfr. Part No.:
- PIC18F46K80-I/ML
- Brand:
- Microchip