- RS Stock No.:
- 715-4640
- Mfr. Part No.:
- PIC18F45K80-I/ML
- Brand:
- Microchip
Available to back order for despatch 07/06/2024
Added
Price Each
£3.23
(exc. VAT)
£3.88
(inc. VAT)
Units | Per unit |
1 - 24 | £3.23 |
25 - 99 | £3.13 |
100 + | £3.02 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-4640
- Mfr. Part No.:
- PIC18F45K80-I/ML
- Brand:
- Microchip
Legislation and Compliance
Product Details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 64MHz |
RAM Size | 1.024 kB, 3.648 kB |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 3.3 V |
Number of CAN Channels | 1 |
Number of USART Channels | 2 |
Number of UART Channels | 0 |
Number of I2C Channels | 1 |
ADCs | 11 x 12 bit |
Dimensions | 8 x 8 x 0.88mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Length | 8mm |
Number of LIN Channels | 0 |
Height | 0.88mm |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1 x 10 bit, 4 x 10 bit |
Width | 8mm |
Related links
- Microchip PIC18F46K22-I/ML PIC18F 64 kB Flash, 44-Pin QFN
- Microchip PIC18F46J50-I/ML PIC18F 64 kB Flash, 44-Pin QFN
- Microchip PIC18F44K22-I/ML PIC18F 16 kB Flash, 44-Pin QFN
- Microchip PIC18F46K80-I/ML PIC18F 64 kB Flash, 44-Pin QFN
- Microchip PIC18F45K80-I/P PIC18F 32 kB Flash, 40-Pin PDIP
- Microchip PIC18F45K80-I/PT PIC18F 32 kB Flash, 44-Pin TQFP
- Microchip PIC18F4580-I/ML PIC18F 32 kB 44-Pin QFN
- Microchip PIC18F25K20T-I/ML PIC18F 32 kB Flash, 28-Pin QFN