- RS Stock No.:
- 696-3421
- Mfr. Part No.:
- AT91SAM7SE256-AU
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 696-3421
- Mfr. Part No.:
- AT91SAM7SE256-AU
- Brand:
- Atmel
Technical Reference
Legislation and Compliance
Product Details
SMART SAM7S/SE ARM®7 Microcontrollers
The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.
Specifications
Attribute | Value |
---|---|
Family Name | AT91 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 128 |
Device Core | ARM7TDMI |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 55MHz |
RAM Size | 32 kB |
USB Channels | 1 x Device |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.65 → 3.6 V |
Number of I2C Channels | 1 |
Number of USART Channels | 2 |
Length | 20mm |
ADCs | 8 x 10 bit |
Width | 14mm |
Pulse Width Modulation | 4 x 16 bit |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Dimensions | 20 x 14 x 1.45mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
- RS Stock No.:
- 696-3421
- Mfr. Part No.:
- AT91SAM7SE256-AU
- Brand:
- Atmel