- RS Stock No.:
- 696-3275
- Mfr. Part No.:
- ATTINY44-20MU
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 696-3275
- Mfr. Part No.:
- ATTINY44-20MU
- Brand:
- Atmel
Legislation and Compliance
Product Details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny |
Package Type | MLF |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 256 B, 4 kB |
Maximum Frequency | 20MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of UART Channels | 1 |
Height | 0.75mm |
Number of LIN Channels | 0 |
Dimensions | 4 x 4 x 0.75mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Length | 4mm |
ADCs | 8 x 10 bit |
Width | 4mm |
Pulse Width Modulation | 2 x 16 bit, 2 x 8 bit |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 696-3275
- Mfr. Part No.:
- ATTINY44-20MU
- Brand:
- Atmel