- RS Stock No.:
- 696-2636
- Mfr. Part No.:
- ATTINY2313-20PU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 696-2636
- Mfr. Part No.:
- ATTINY2313-20PU
- Brand:
- Microchip
Legislation and Compliance
Product Details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 20 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 2 kB, 128 B |
Maximum Frequency | 20MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 2.7 to 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 4 x 16 bit, 4 x 8 bit |
Width | 7.112mm |
Length | 25.98mm |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 25.984 x 7.112 x 4.953mm |
Number of LIN Channels | 0 |
Height | 4.953mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |