- RS Stock No.:
- 666-9163
- Mfr. Part No.:
- PIC18F85J50-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 666-9163
- Mfr. Part No.:
- PIC18F85J50-I/PT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18F6xJ50/6xJ55/8xJ50/8xJ55 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 48MHz |
RAM Size | 3.904 kB |
USB Channels | 1 x Device |
Number of PWM Units | 5 |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of CAN Channels | 0 |
Number of USART Channels | 2 |
Number of UART Channels | 0 |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 2(CCP), 3(ECCP) |
Width | 12mm |
ADCs | 12 x 10 bit |
Length | 12mm |
Dimensions | 12 x 12 x 1.05mm |
Number of LIN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Height | 1.05mm |
Program Memory Type | Flash |