Renesas Electronics HD64F2398F20V, 16/32bit H8S/2000 Microcontroller, H8S, 20MHz, 256 kB Flash, 128-Pin PQFP
- RS Stock No.:
- 621-0843
- Mfr. Part No.:
- HD64F2398F20V
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 621-0843
- Mfr. Part No.:
- HD64F2398F20V
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
H8S Family Microcontrollers, Renesas
H8S Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | H8S |
Package Type | PQFP |
Mounting Type | Surface Mount |
Pin Count | 128 |
Device Core | H8S/2000 |
Data Bus Width | 16/32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 20MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of UART Channels | 0 |
ADCs | 8 x 10 bit |
Length | 20mm |
Maximum Operating Temperature | +75 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Dimensions | 20 x 14 x 2.7mm |
Number of LIN Channels | 0 |
Width | 14mm |
Minimum Operating Temperature | -20 °C |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 2(PWM) |
Height | 2.7mm |
- RS Stock No.:
- 621-0843
- Mfr. Part No.:
- HD64F2398F20V
- Brand:
- Renesas Electronics