Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Microcontrollers
NXP MC68HC11E0CFNE2, 8bit HC11 Microcontroller, M68HC11, 2MHz ROMLess, 52-Pin PLCC
RS Stock No.:
539-0178
Mfr. Part No.:
MC68HC11E0CFNE2
Brand:
NXP
View this category
Discontinued product
RS Stock No.:
539-0178
Mfr. Part No.:
MC68HC11E0CFNE2
Brand:
NXP
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
68HC/HS Family Microcontrollers
Note
NXP is a trademark of NXP B.V.
Attribute
Value
Family Name
M68HC11
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
52
Device Core
HC11
Data Bus Width
8bit
Maximum Frequency
2MHz
RAM Size
512 B
USB Channels
0
Number of SPI Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of USART Channels
0
Number of I2C Channels
0
Number of UART Channels
1
Instruction Set Architecture
CISC
Dimensions
19.2 x 19.2 x 4.57mm
Length
19.2mm
Program Memory Type
ROMLess
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
19.2mm
Height
4.57mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
8 x 8 bit
Number of ADC Units
1