- RS Stock No.:
- 526-9080
- Mfr. Part No.:
- C8051F018-GQ
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 526-9080
- Mfr. Part No.:
- C8051F018-GQ
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
C8051F00x / C8051F01x Microcontollers, Silicon Labs
The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.
There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.
The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.
The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.
There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.
The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.
The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.
- 20 MIPS to 25 MIPS 8051 CPU
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug interface
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug interface
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 25MHz |
RAM Size | 1.28 kB |
USB Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.85 → 3.6 V |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
ADCs | 8 x 10 bit |
Width | 12mm |
Pulse Width Modulation | 5(PWM/CCA) |
Number of PCI Channels | 0 |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Height | 1.05mm |
Number of LIN Channels | 0 |
Dimensions | 12 x 12 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Length | 12mm |
- RS Stock No.:
- 526-9080
- Mfr. Part No.:
- C8051F018-GQ
- Brand:
- Silicon Labs