- RS Stock No.:
- 400-885P
- Mfr. Part No.:
- PIC18F63J11-I/PT
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 400-885P
- Mfr. Part No.:
- PIC18F63J11-I/PT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18F6xJ11/6xJ16/8xJ11/8xJ16 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 40MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of USART Channels | 2 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 10 x 10 x 1.05mm |
Pulse Width Modulation | 2(CCP) |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Width | 10mm |
ADCs | 1 (12 x 10 bit) |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of LIN Channels | 0 |