Renesas Electronics M30626FJPFP#U3C, 16/32bit M16C/62P Microcontroller, M16C, 24MHz, 4 kB, 512 kB Flash, 100-Pin PQFP
- RS Stock No.:
- 379-674
- Mfr. Part No.:
- M30626FJPFP#U3C
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 379-674
- Mfr. Part No.:
- M30626FJPFP#U3C
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
M16C Family Microcontrollers, Renesas
M16C Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | M16C |
Package Type | PQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | M16C/62P |
Data Bus Width | 16/32bit |
Program Memory Size | 4 kB, 512 kB |
Maximum Frequency | 24MHz |
RAM Size | 31 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of UART Channels | 3 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of LIN Channels | 0 |
Height | 2.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 14 x 14 x 2.7mm |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1(Motor Control) |
Width | 14mm |
ADCs | 26 x 10 bit |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
- RS Stock No.:
- 379-674
- Mfr. Part No.:
- M30626FJPFP#U3C
- Brand:
- Renesas Electronics