Renesas Electronics R5F21258SNFP#U0, 16bit R8C/25 Microcontroller, R8C, 20MHz, 2 kB, 64 kB Flash, 52-Pin LQFP
- RS Stock No.:
- 379-624
- Mfr. Part No.:
- R5F21258SNFP#U0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 379-624
- Mfr. Part No.:
- R5F21258SNFP#U0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
R8C/2x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems.
Maximum operating frequency of 20MHz
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 52 |
Device Core | R8C/25 |
Data Bus Width | 16bit |
Program Memory Size | 2 kB, 64 kB |
Maximum Frequency | 20MHz |
RAM Size | 3 kB |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.2 → 5.5 V |
Number of I2C Channels | 1 |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 10.1mm |
ADCs | 12 x 10 bit |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Height | 1.4mm |
Width | 10.1mm |
Minimum Operating Temperature | -20 °C |
Dimensions | 10.1 x 10.1 x 1.4mm |