Renesas Electronics M30290FCHP#U3, 16bit M16C/29 Microcontroller, M16C, 20MHz, 128 + 4 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 379-589
- Mfr. Part No.:
- M30290FCHP#U3
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 379-589
- Mfr. Part No.:
- M30290FCHP#U3
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
M16C Family Microcontrollers, Renesas
M16C Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | M16C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | M16C/29 |
Data Bus Width | 16bit |
Program Memory Size | 128 + 4 kB |
Maximum Frequency | 20MHz |
RAM Size | 12 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of USART Channels | 0 |
Number of UART Channels | 3 |
Number of I2C Channels | 1 |
Number of CAN Channels | 1 |
Height | 1.4mm |
Number of LIN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
ADCs | 27 x 10 bit |
Length | 12.1mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 12.1 x 12.1 x 1.4mm |
Width | 12.1mm |
Pulse Width Modulation | 1(8/16 bit) (Motor Control) |
- RS Stock No.:
- 379-589
- Mfr. Part No.:
- M30290FCHP#U3
- Brand:
- Renesas Electronics