Renesas Electronics R5F61664N50FPV, 32bit H8SX/1600 Microcontroller, H8SX, 50MHz, 512 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 379-555
- Mfr. Part No.:
- R5F61664N50FPV
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 379-555
- Mfr. Part No.:
- R5F61664N50FPV
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
H8S Family Microcontrollers, Renesas
H8S Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | H8SX |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | H8SX/1600 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 50MHz |
RAM Size | 40 kB |
USB Channels | 1 x Device |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of UART Channels | 6 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Maximum Operating Temperature | +75 °C |
Length | 20.1mm |
ADCs | 8 x 10 bit |
Width | 20.1mm |
Pulse Width Modulation | 1(PWM) |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 20.1 x 20.1 x 1.4mm |
Minimum Operating Temperature | -20 °C |
Height | 1.4mm |
Number of LIN Channels | 0 |
- RS Stock No.:
- 379-555
- Mfr. Part No.:
- R5F61664N50FPV
- Brand:
- Renesas Electronics