Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£8.70
£12.26
Price reduction shown applies to column 1 list price
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| ADC Channels | 2 | |
| ADC Resolution | 16bit | |
| ADCs | 2(16 bit) | |
| Data Bus Width | 32bit | |
| Device Core | ARM Cortex M4 | |
| Dimensions | 13 x 13 x 1.7mm | |
| Family Name | K60 | |
| Height | 1.7mm | |
| Instruction Set Architecture | DSP, RISC | |
| Length | 13mm | |
| Maximum Frequency | 100MHz | |
| Maximum Number of CAN Channels | 2 | |
| Maximum Number of Ethernet Channels | 1 | |
| Maximum Number of I2C Channels | 2 | |
| Maximum Number of LIN Channels | 0 | |
| Maximum Number of PCI Channels | 0 | |
| Maximum Number of SPI Channels | 3 | |
| Maximum Number of UART Channels | 6 | |
| Maximum Number of USART Channels | 6 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of ADC Units | 2 | |
| Number of PWM Units | 1 | |
| Number of Timers | 4 | |
| Package Type | MAPBGA | |
| Pin Count | 144 | |
| Program Memory Size | 512 kB | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1(8 Channel) (Motor Control) | |
| PWM Channels | 8 | |
| RAM Size | 128 kB | |
| Timer Resolution | 16bit | |
| Timers | 4 x 16 bit | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| USB Channels | 1 x OTG | |
| Width | 13mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Kinetis Family Microcontrollers
Kinetis Microcontrollers
32-bit Kinetis MCUs represent the most scalable portfolio of ARM Cortex-M4 MCUs in the industry. Enabled by innovative 90nm Thin Film Storage (TFS) Flash technology with unique FlexMemory (configurable embedded EEPROM), Kinetis features the latest low-power innovations and high performance, high precision mixed-signal capability. Kinetis MCUs are supported by a market-leading enablement bundle from Freescale and ARM 3rd party ecosystem partners.

