Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| ADC Channels | 10 | |
| ADC Resolution | 12bit | |
| ADCs | 10 x 12 bit | |
| Data Bus Width | 16 bit, 32 bit | |
| Device Core | ARM7TDMI | |
| Dimensions | 10 x 10 x 1.4mm | |
| Family Name | ADuC7 | |
| Height | 1.4mm | |
| Instruction Set Architecture | RISC | |
| Length | 10mm | |
| Maximum Frequency | 44MHz | |
| Maximum Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Number of I2C Channels | 2 | |
| Maximum Number of LIN Channels | 0 | |
| Maximum Number of PCI Channels | 0 | |
| Maximum Number of SPI Channels | 1 | |
| Maximum Number of UART Channels | 1 | |
| Maximum Number of USART Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of ADC Units | 1 | |
| Number of PWM Units | 1 | |
| Number of Timers | 4 | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Program Memory Size | 62 kB | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 6 x 16 bit | |
| PWM Channels | 6 | |
| PWM Resolution | 16bit | |
| RAM Size | 8 kB | |
| Timer Resolution | 16 bit, 32 bit | |
| Timers | 2 x 16 bit, 2 x 32 bit | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| USB Channels | 0 | |
| Width | 10mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

