Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Classification | Development Kit | |
| Kit Contains | 2 AT42QT1040-MMH ICs, Battery, Evaluation Board for EVK1040A, User Guide | |
| Technology | Sensor & Transducer |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Evaluation Kit for AT42QT1040 touch sensor
The EVK1040A allows the user to evaluate all functions of the AT42QT1040 4-channel touch sensor controller. The kit provides a convenient reference design and allows the user to visualize discrete touch buttons and LEDs for per channel touch indication.
Configured with 4 capacitive keys behind a 1mm acrylic front panel
Touch is shown by an LED for each key
Jumpers to set Adjacent Key SuppressionĀ® (AKSĀ®) functionality and response speed
Battery powered or external power (+1.8 to +5.5V)
Connections are included on the board which can be used to access debug data from the chip
Supplied with
CR2032 3V battery, 2xAT42QT1040-MMH ICs, user guide

