Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Classification | Development Kit | |
| Core Type | PIC | |
| Kit Contains | PICkit 2 Low Pin Count Demo Board, PICkit 2 Starter Kit, PICkit™ 2 Microcontroller Programmer | |
| Technology | 8 bit |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
PICkit™ 2 Flash Starter Kit
The PICkit™ 2 Flash Starter Kit includes everything needed to programme, evaluate and develop applications using PIC 8,14 and 20 pin Flash family MCUs.
Low pin-count PICkit™ demo board supporting 8, 14 and 20-pin PIC MCUs
Supplied with PIC16F690 microcontroller
Easy to use Windows based programming interface
Twelve tutorials demonstrating the use of the PIC 8, 14 and 20-pin FLASH family
Note
Requires the AC162061 ICD Header and AC164110 adapter to debug.
Supplied with
PICkit™ 2 Programmer, MPLAB IDE and PICC™ LITE 'C' Compiler CD-ROM, "Tips and Tricks" and documentation on CD, USB Cable

