Hirose AB 2.0 Micro USB Connector Receptacle, Right Angle
- RS Stock No.:
- 772-6765
- Mfr. Part No.:
- ZX62D-AB-5P8
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 772-6765
- Mfr. Part No.:
- ZX62D-AB-5P8
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Gender | Female | |
Mounting Type | Through Hole | |
USB Type | AB | |
Termination Method | Solder | |
USB Version | 2.0 | |
Body Orientation | Right Angle | |
Current Rating | 1A | |
Voltage Rating | 30 V ac | |
Series | ZX | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type AB | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Voltage Rating 30 V ac | ||
Series ZX | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Hirose ZX Series Micro-USB 2.0 Receptacle Connectors
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 receptacle connectors are available in Micro-B and Micro AB interface configurations and three mounting styles for design flexibility. The mounting styles are configurations are standards (bottom mount), drop-in (mid-mount) and reverse (top mount).
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
Note
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62' are standard (bottom mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration
Hirose Micro-USB Connectors