Panasonic Simulated Roller Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67
- RS Stock No.:
- 699-0170
- Mfr. Part No.:
- ASQ14418
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-0170
- Mfr. Part No.:
- ASQ14418
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +85°C | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
