- RS Stock No.:
- 787-3344
- Mfr. Part No.:
- 53876
- Brand:
- HAMA
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-3344
- Mfr. Part No.:
- 53876
- Brand:
- HAMA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hama "Mirano" Wireless Laser Mouse
Compact wireless 6-button mouse with very high scan precision on practically all surfaces
The laser sensor makes exact control of the cursor possible on almost any surface
Silent main buttons allow undisturbed and relaxed working without clicking noise
Practical 4-way scroll wheel for vertical and horizontal scrolling
Storable USB receiver can be transported inside the mouse to save space
Separate on/off switch allows for energy-saving use of the mouse
If the battery voltage is too low, the indicator light begins to flash which means that the batteries should be replaced
With software for reprogramming the buttons
The sensitivity can be switched to 800 and 1600 dpi
Smart-Link technology for easy start-up
Compatible with windows 10
The laser sensor makes exact control of the cursor possible on almost any surface
Silent main buttons allow undisturbed and relaxed working without clicking noise
Practical 4-way scroll wheel for vertical and horizontal scrolling
Storable USB receiver can be transported inside the mouse to save space
Separate on/off switch allows for energy-saving use of the mouse
If the battery voltage is too low, the indicator light begins to flash which means that the batteries should be replaced
With software for reprogramming the buttons
The sensitivity can be switched to 800 and 1600 dpi
Smart-Link technology for easy start-up
Compatible with windows 10
System Requirements:
Windows XP/Vista/7/8
USB port
USB port
Note
The main buttons (left and right mouse button) do not make noise
Compatible with windows 10
Compatible with windows 10
Supplied with
1 "Mirano" wireless laser mouse
1 USB receiver
2 AAA batteries
1 software CD
Operating instructions
1 USB receiver
2 AAA batteries
1 software CD
Operating instructions
Specifications
Attribute | Value |
---|---|
Model | Mirano |
Wired/Wireless | Wireless |
Connection Type | USB |
Mouse Type | Compact |
Mouse Tracking Method | Laser |
Mouse Buttons | 6 |
Scroll Wheel | Yes |
Colour | Black |
Dimensions | 107 x 62 x 34mm |
Height | 34mm |
Length | 107mm |
Width | 62mm |