- RS Stock No.:
- 125-4256
- Mfr. Part No.:
- 910-004374
- Brand:
- Logitech
Discontinued product
- RS Stock No.:
- 125-4256
- Mfr. Part No.:
- 910-004374
- Brand:
- Logitech
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Logitech MX Anywhere 2 Wireless Mouse
Logitech MX Anywhere 2 Wireless mobile mouse combines comfort and portability - at home, at work, and on the go. With Darkfield Laser Tracking that gives you flawless control on virtually any surface, including glass (4 mm minimum thickness) and other high-gloss materials
Darkfield Laser Tracking
Dual connectivity
Battery: rechargeable LiPo (500 mAh) battery
Wireless operating distance: 32 ft (10 m)
Wireless technology: Advanced 2.4 GHz wireless technology
Easy-Switch technology
Hyper-fast or click-to-click scrolling
Customisable with Logitech Options software
Dual connectivity
Battery: rechargeable LiPo (500 mAh) battery
Wireless operating distance: 32 ft (10 m)
Wireless technology: Advanced 2.4 GHz wireless technology
Easy-Switch technology
Hyper-fast or click-to-click scrolling
Customisable with Logitech Options software
The Logitech MX Anywhere 2 Wireless mobile mouse is a lightweight wireless mouse that sets standards for performance and precision in a portable mouse
Connect with up to 3 devices using the Logitech tiniest receiver - the Pico Unifying receiver - or Bluetooth Smart Wireless technology. Allowing to switch between your Mac, PC or Microsoft Surface with the touch of a button
Supplied with
MX Anywhere 2 wireless mobile mouse
Logitech Pico Unifying Receiver
Micro-USB cable for recharging
User documentation
Logitech Pico Unifying Receiver
Micro-USB cable for recharging
User documentation
Cordless
Specifications
Attribute | Value |
---|---|
Model | MX Anywhere 2 |
Wired/Wireless | Wireless |
Connection Type | USB |
Mouse Type | Compact |
Mouse Tracking Method | Laser |
Mouse Buttons | 5 |
Hand Orientation | Right |
Scroll Wheel | Yes |
Colour | Black |
Dimensions | 61.6 x 100.3 x 34.4mm |
Height | 34.4mm |
Length | 61.6mm |
Width | 100.3mm |