Siborg Inc SMART TWEEZERS Handheld LCR Meter 4999μF, 9.9 MΩ, 999mH
- RS Stock No.:
- 625-7432
- Mfr. Part No.:
- SMART TWEEZERS
- Brand:
- Siborg Inc
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 625-7432
- Mfr. Part No.:
- SMART TWEEZERS
- Brand:
- Siborg Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Siborg Inc | |
| Maximum Capacitance Measurement | 4999µF | |
| Maximum Resistance Measurement | 9.9 MΩ | |
| Maximum Inductance Measurement | 999mH | |
| Battery Life | 80 h | |
| Battery Type | Rechargeable Lithium Polymer | |
| Bench/Handheld | Handheld | |
| Display Type | LCD | |
| Power Source | Battery | |
| Dimensions | 140 x 25 x 30mm | |
| Weight | 53g | |
| Height | 30mm | |
| Length | 140mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | SMART TWEEZERS | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
| Brand Siborg Inc | ||
| Maximum Capacitance Measurement 4999µF | ||
| Maximum Resistance Measurement 9.9 MΩ | ||
| Maximum Inductance Measurement 999mH | ||
| Battery Life 80 h | ||
| Battery Type Rechargeable Lithium Polymer | ||
| Bench/Handheld Handheld | ||
| Display Type LCD | ||
| Power Source Battery | ||
| Dimensions 140 x 25 x 30mm | ||
| Weight 53g | ||
| Height 30mm | ||
| Length 140mm | ||
| Maximum Operating Temperature +50°C | ||
| Minimum Operating Temperature 0°C | ||
| Model Number p SMART TWEEZERS | ||
| Width 25mm | ||
RoHS Status: Not Applicable