Amphenol 6 Way SAM, SIM SIM Card Connector With Solder Termination
- RS Stock No.:
- 459-7659
- Mfr. Part No.:
- C707-10M006-049-2
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.86
(exc. VAT)
£4.63
(inc. VAT)
- RS Stock No.:
- 459-7659
- Mfr. Part No.:
- C707-10M006-049-2
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Card Type | SAM, SIM | |
Gender | Male | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Body Orientation | Straight | |
Mounting Type | Surface Mount | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Termination Method | Solder | |
Housing Material | Thermoplastic | |
Length | 17.3mm | |
Width | 2.5mm | |
Depth | 30mm | |
Dimensions | 17.3 x 2.5 x 30mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Card Type SAM, SIM | ||
Gender Male | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 17.3mm | ||
Width 2.5mm | ||
Depth 30mm | ||
Dimensions 17.3 x 2.5 x 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||

Amphenol Smartcard Connectors
Pushmatic III meets requirements of new and future applications for unattended terminals used in payment and security system applications.
Anti vandal features
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design