Mechanical HVAC Thermostat, Eberle RTRE6722, Changeover 10 A, 2 A, 4 A, 5 A

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£28.25

(exc. VAT)

£33.90

(inc. VAT)

RS Stock No.:
375-0180
Mfr. Part No.:
RTRE6722
Brand:
Eberle
Find similar products by selecting one or more attributes.
Select all

Brand

Eberle

Contact Rating

10 A, 2 A, 4 A, 5 A

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

RoHS Status: Not Applicable

Thermostats with SPCO contacts

Thermostats that can switch between heating and cooling units.

Surface mounting suitable for industrial and commercial applications
Snap action switch with changeover contacts
Shunt accelerator minimises overshoot
Dial can be set for max/min settings
Switching differential 0.5°C"