- RS Stock No.:
- 713-0953
- Mfr. Part No.:
- 1061015-1
- Brand:
- TE Connectivity
334 In stock - FREE next working day delivery available
Added
Price Each
£8.02
(exc. VAT)
£9.62
(inc. VAT)
Units | Per unit |
1 - 14 | £8.02 |
15 - 49 | £7.06 |
50 - 99 | £6.50 |
100 - 249 | £6.10 |
250 + | £5.69 |
- RS Stock No.:
- 713-0953
- Mfr. Part No.:
- 1061015-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity MCX Series RF Coaxial PCB Jacks and Plug Connectors
A range of MCX series RF coaxial PCB jacks and plugs available with through hole or SMT mounting options. These MCX series microminiature RF coax connectors have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-on SMB connectors and are designed for broadband peformance, DC-6 GHz. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. TE Connectivity MCX connectors are mateable with standard MCX connectors and conform to the CECC interface specifications. These MCX RF coax connectors are available with a variety of body platings and dimensions. Please refer to additional data table for details.
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +165°C |
Series | AMP |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |
- RS Stock No.:
- 713-0953
- Mfr. Part No.:
- 1061015-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity 50Ω Straight Body
- Samtec MCX Series 50Ω Straight Body
- Radiall 50Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity 1050757 Series 50Ω Straight Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- IMS 50Ω Straight Body