- RS Stock No.:
- 700-9521
- Mfr. Part No.:
- MCX6252B1-3GT30G-50
- Brand:
- Amphenol RF
1244 In stock - FREE next working day delivery available
Added
Price Each
£4.91
(exc. VAT)
£5.89
(inc. VAT)
Units | Per unit |
1 + | £4.91 |
- RS Stock No.:
- 700-9521
- Mfr. Part No.:
- MCX6252B1-3GT30G-50
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
Amphenol MCX Connectors
MCX
75Ω MCX connectors ideal for use in broadcasting and communication applications
Rapid push-pull snap on mating action
Frequency performance to 6GHz
Recommended crimp tool 252-2473
For use with RG179 cable
Rapid push-pull snap on mating action
Frequency performance to 6GHz
Recommended crimp tool 252-2473
For use with RG179 cable
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over White Bronze |
- RS Stock No.:
- 700-9521
- Mfr. Part No.:
- MCX6252B1-3GT30G-50
- Brand:
- Amphenol RF