- RS Stock No.:
- 700-9512
- Mfr. Part No.:
- MCX1112A1-3GT30G-5-50
- Brand:
- Amphenol RF
304 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.36
(exc. VAT)
£6.43
(inc. VAT)
Units | Per unit |
1 - 9 | £5.36 |
10 - 49 | £4.95 |
50 - 99 | £4.37 |
100 - 249 | £4.10 |
250 + | £3.61 |
- RS Stock No.:
- 700-9512
- Mfr. Part No.:
- MCX1112A1-3GT30G-5-50
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
Amphenol MCX Connectors
MCX
75Ω MCX connectors ideal for use in broadcasting and communication applications
Rapid push-pull snap on mating action
Frequency performance to 6GHz
Recommended crimp tool 252-2473
For use with RG179 cable
Rapid push-pull snap on mating action
Frequency performance to 6GHz
Recommended crimp tool 252-2473
For use with RG179 cable
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 700-9512
- Mfr. Part No.:
- MCX1112A1-3GT30G-5-50
- Brand:
- Amphenol RF