- RS Stock No.:
- 512-0957
- Mfr. Part No.:
- 1-1337580-0
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£11.59
(exc. VAT)
£13.91
(inc. VAT)
Units | Per unit |
1 - 14 | £11.59 |
15 - 49 | £9.85 |
50 - 99 | £8.92 |
100 - 249 | £8.34 |
250 + | £7.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 512-0957
- Mfr. Part No.:
- 1-1337580-0
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm MCX RF Connectors - Professional Grade Straight Crimp Plug
50 Ohm MCX RF coax professional grade straight crimp plug with PTFE dielectric hex crimp coaxial cable connection and gold plated brass body. This 50 Ohm MCX RF coax professional grade straight crimp plug is suitable for the following coaxial cable types: RG-174, RG-188, RG-316, URM 95, KX 3B, KX 22A
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 512-0957
- Mfr. Part No.:
- 1-1337580-0
- Brand:
- TE Connectivity
Related links
- Rosenberger 50Ω Straight Body
- Telegartner 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Radiall 50Ω Straight Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- Molex 73366 Series 50Ω Straight Body