- RS Stock No.:
- 245-5086
- Mfr. Part No.:
- R113240000W
- Brand:
- Radiall
78 In stock - FREE next working day delivery available
Added
Price Each
£8.89
(exc. VAT)
£10.67
(inc. VAT)
Units | Per unit |
1 - 14 | £8.89 |
15 - 49 | £8.00 |
50 - 99 | £7.58 |
100 - 249 | £6.65 |
250 + | £6.22 |
- RS Stock No.:
- 245-5086
- Mfr. Part No.:
- R113240000W
- Brand:
- Radiall
Technical Reference
Legislation and Compliance
Product Details
Straight jack
Note
Tooling not supplied by Radiall.
Approvals
-
Radiall MCX
Microminiature coaxial connectors suitable for industrial and military communication applications
Rapid push-pull snap-on mating action compatible with 75Ω versions
Similar to SMB but 30% smaller in size, ideal for use in equipments with restricted space
Available with gold or nickel plating (cable types only)
Tooling as for 75Ω version
Rapid push-pull snap-on mating action compatible with 75Ω versions
Similar to SMB but 30% smaller in size, ideal for use in equipments with restricted space
Available with gold or nickel plating (cable types only)
Tooling as for 75Ω version
MCX 50Ω
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Rosenberger 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Huber+Suhner 11_MCX-50-2-15/111_NE Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Radiall 75Ω Straight Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- Radiall 50Ω Right Angle Body