- RS Stock No.:
- 833-8518
- Mfr. Part No.:
- S202P-K6
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 833-8518
- Mfr. Part No.:
- S202P-K6
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type K Double Pole 10kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
Complies with BS EN 60898
Finger Safe Terminals
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 6A |
Tripping Characteristics | Type K |
Rated AC Voltage | 480Y/277V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | System Pro M Compact |
Series | S200 |
Length | 35mm |
Width | 88mm |
Depth | 75.8mm |
Model Number | S202P-K6 |