Roth Elektronik Single Sided Matrix Board FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
- RS Stock No.:
- 518-6610
- Mfr. Part No.:
- RE200-LF
- Brand:
- Roth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-6610
- Mfr. Part No.:
- RE200-LF
- Brand:
- Roth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roth Elektronik | |
Number of Sides | 1 | |
Hole Pitch | 2.54 x 2.54mm | |
Dimensions | 160 x 100 x 1.5mm | |
Length | 160mm | |
Width | 100mm | |
Thickness | 1.5mm | |
Base Material | Epoxy Glass Fabric Laminate | |
Hole Diameter | 1mm | |
FR Material Grade | FR4 | |
Hole Layout | 38 x 61 | |
Copper Thickness | 35µm | |
Select all | ||
---|---|---|
Brand Roth Elektronik | ||
Number of Sides 1 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 160 x 100 x 1.5mm | ||
Length 160mm | ||
Width 100mm | ||
Thickness 1.5mm | ||
Base Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Hole Layout 38 x 61 | ||
Copper Thickness 35µm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Standard DIN size Matrixboard
Nominal thickness 1.5mm
Copper thickness 35μm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
Copper thickness 35μm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.