- RS Stock No.:
- 768-9243
- Mfr. Part No.:
- S0949860
- Brand:
- Sharpie
Discontinued product
- RS Stock No.:
- 768-9243
- Mfr. Part No.:
- S0949860
- Brand:
- Sharpie
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Sharpie Permanent Marker Barrel Large (Chisel)
Sharpie Metal Permanent marker with metal barrel Durable blocked chisel tip for heavy use Marks on most surfaces even wet and oily Fade and water-resistant dye-based ink
Xylene and Toluene-free
Plastic cap with pocket clip
Easy to cap/uncap
Line width 14.8mm
Plastic cap with pocket clip
Easy to cap/uncap
Line width 14.8mm
Specifications
Attribute | Value |
---|---|
Marker Type | Permanent Marker |
Tip Size | Extra Broad |
Ink Colour | Blue |
Tip Shape | Chisel Tip |