Pegler Yorkshire
      Pegler Yorkshire 15mm Manual Ball Valve Chrome Plated Brass 3/4 in BSPP
      Product Details
      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Threaded Connection3/4 in BSPP
      Attachment TypeCompression
      Body MaterialChrome Plated Brass
      Compression Fitting Size15mm
      Thread Size3/4in
      Safe for Use WithWater
      Maximum Working Pressure16 bar
      Handle ColourBlue, Red
      Thread StandardBSPP
      Select all
      Customer reviews

      Add a review - Log In

      Discontinued product
      Technical Reference
      RoHS Status: Not Applicable
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 261-1810
        Description Pegler Yorkshire 15mm Manual Ball Valve Chrome Plated Brass 3/4 in BSPP
        Manufacturer/Brand: Pegler Yorkshire
        Mfr. Part No. 524010
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date May 28, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201