- RS Stock No.:
- 716-1124
- Mfr. Part No.:
- SOK 42UK
- Brand:
- Socket & See
- RS Stock No.:
- 716-1124
- Mfr. Part No.:
- SOK 42UK
- Brand:
- Socket & See
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
SOK 42
Trailing mains plug for easy access to mains sockets in confined spacesRugged unit with protective 'rubber' bootTri-coloured LED's indicate correct, open or reverse wiringLogical 'green for go' indication: 3 green LEDs indicate good wiringIndicates actual location of fault at Live, Neutral or EarthContinuous audible tone indicates correct wiringClear warbling tone indicates incorrect wiringPatented 'Fault locate' electronics indicates 18 wiring conditionsBuilt-in self testAudible fuse finding facility
Specifications
Attribute | Value |
---|---|
Current Rating | 13A |
Voltage | 230V ac |
Audible Alarm | Yes |
Calibrated | RSCAL |
Earth Loop Impedance Test | Yes |
Number of Pins | 3 |
Wiring Check | Yes |
Display Type | LED |
Power Source | Mains |
Plug Type | Type G - British 3-pin |
Model Number p | SOK 42 |
- RS Stock No.:
- 716-1124
- Mfr. Part No.:
- SOK 42UK
- Brand:
- Socket & See