- RS Stock No.:
- 325-5966
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 325-5966
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | UK |
Current Rating | 13A |
Voltage Rating | 250 V ac |
Colour | White |
Gender | Male |