- RS Stock No.:
- 814-1178
- Mfr. Part No.:
- BMF 303K-PS-C-2A-SA2-S49-00,3
- Brand:
- BALLUFF
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£66.68
(exc. VAT)
£80.02
(inc. VAT)
Units | Per unit |
1 - 4 | £66.68 |
5 - 9 | £64.63 |
10 + | £61.88 |
- RS Stock No.:
- 814-1178
- Mfr. Part No.:
- BMF 303K-PS-C-2A-SA2-S49-00,3
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Mini solenoid switch BMF 303K
Electronic switch
Bounce-free switching, no multiple switch points
M8 connector
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO
Bounce-free switching, no multiple switch points
M8 connector
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO
Solenoid switch for pneumatic cylinders. Miniature design. Also suitable for C-slots. These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Overall Height | 21.6mm |
Overall Width | 2.95mm |
Overall Depth | 4.5mm |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |
Switching Frequency | 10 kHz |
Related links
- BALLUFF Magnetic Field Sensor
- BALLUFF Inductive Block-Style Proximity Sensor 10 → 30 V dc, IP67
- BALLUFF Inductive Barrel-Style Proximity Sensor PNP Output IP67
- BALLUFF Inductive Barrel-Style Proximity Sensor 1 mm Detection 10...
- BALLUFF Inductive Barrel-Style Proximity Sensor 1.5 mm Detection...
- BALLUFF Inductive Barrel-Style Proximity Sensor 2 mm Detection 10...
- BALLUFF Hall Effect Sensor 10 → 30 V dc, 24V
- BALLUFF Magnetic Sensor 10 → 30V dc, PNP Operation