- RS Stock No.:
- 786-5845
- Mfr. Part No.:
- MZT1-03VPS-KP0
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 786-5845
- Mfr. Part No.:
- MZT1-03VPS-KP0
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SICK Miniature Cylinder Sensors
Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.
PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Switching Frequency | 5 kHz |