- RS Stock No.:
- 483-0029
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 483-0029
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Electrical switch boxes and faceplates
Domestic wiring
Domestic wiring
Features and Benefits
Good Corrosion resistance
Tarnish resistant
Improved wear resistance
Tarnish resistant
Improved wear resistance
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Cheese |
Drive Type | Slot |
Length Metric | 40mm |
Thread Size Metric | M6 |
Material | Brass |
Standards Met | DIN 84 |
Finish | Nickel Plated |
Thread Pitch | 1mm |