- RS Stock No.:
- 482-9439
- Brand:
- RS PRO
5 In stock - FREE next working day delivery available
Added
Price 1 Bag of 100
£18.60
(exc. VAT)
£22.32
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £18.60 | £0.186 |
*price indicative |
- RS Stock No.:
- 482-9439
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing
Note
Nickel plated brass has a metallic shine, does not look brass in colour
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Specifications
Attribute | Value |
---|---|
Head Shape | Countersunk |
Drive Type | Slot |
Length Metric | 50mm |
Thread Size Metric | M5 |
Material | Brass |
Standards Met | DIN 963 |
Finish | Nickel Plated |
Thread Pitch | 0.8mm |
Related links
- RS PRO Slot Countersunk A4 316 Stainless Steel Machine Screws DIN...
- RS PRO Slot Pan Brass Machine Screw DIN 85, M5x50mm
- RS PRO Slot Countersunk Brass Machine Screw DIN 963, M4x25mm
- RS PRO Slot Countersunk Brass Machine Screw DIN 963, M2.5x12mm
- RS PRO Slot Countersunk A2 304 Stainless Steel Machine Screws DIN...
- RS PRO Slot Countersunk Brass Machine Screw DIN 963, M3.5x12mm
- RS PRO Slot Countersunk Brass Machine Screw DIN 963, M6x25mm
- RS PRO Slot Countersunk Brass Machine Screw DIN 964, M3x16mm