- RS Stock No.:
- 602-432
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 602-432
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
5000 lb Lever Press
Bench mounting press with a 12in (300 mm) throat depth and 5000 lbf ram pressure for increased scope in metal working and equipment fabrication. A chute for removing off-cuts, is supplied with the press, plus a bracket to hold the operating lever in a convenient rest position during tooling adjustments
Features and Benefits
Strong double frame construction made from flame cut steel
Hand operated lever transferring power to the ram via a rack & pinion mechanism
Ram limit stop determines cutting depth, safeguarding against tool & material damage
Includes fixing bolts, nuts & brackets for bench mounting
Hand operated lever transferring power to the ram via a rack & pinion mechanism
Ram limit stop determines cutting depth, safeguarding against tool & material damage
Includes fixing bolts, nuts & brackets for bench mounting
Specifications
Attribute | Value |
---|---|
Type | Bench Mount |
Output Pressure | 2.2t |