Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for delivery within 3 working days
| ||||
|
|
Specifications
| Arm Type | Screw | |
| Cable Length | 3m | |
| IP Rating | IP67 | |
| Lamp Type | LED | |
| Voltage Rating | 24 V dc | |
| Wattage | 5 x 3 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
LED Machine Lights, MACH Series
MACH machine lights, with latest LED technology and thermal management
Clear anodised, wear-resistant, impervious aluminium housing — with screw fixing
Lamp cover faceplate, crystal clear
Completely water-proof, protection rating IP67, chip resistant
Fitted with 5 W LED modules, neutral white
Connection lead approx. 3 m with free stranded wires, for direct 24 V machine connection
Switchable, supplied without switch
Suitable for ambient temperatures of up to 40 °C

